Manufacturer Part #
QRE1113
QRE1113 Series 30 V 50 mA Through Hole Miniature Reflective Object Sensor
Product Specification Section
onsemi QRE1113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi QRE1113 - Technical Attributes
Attributes Table
Type: | Reflective |
Wavelength: | 940nm |
CE Voltage-Max: | 30V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 50mW |
Mounting Method: | Through Hole |
Features & Applications
The QRE1113 is a Minature reflective object sensor.
Features:
- Phototransistor output
- No contact surface sensing
- Miniature package
- Lead from style: Gull Wing
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.285
125
$0.28
400
$0.275
1,500
$0.265
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
160 per
Mounting Method:
Through Hole