Manufacturer Part #
Q65110A4513
KW CELNM2.TK-S3S7-5L06L0-2686-A-S-Z-ZKW
Product Specification Section
ams OSRAM Q65110A4513 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65110A4513 - Technical Attributes
Attributes Table
Type: | Ambient |
Range: | 475nm to 650nm |
Wavelength: | 555nm |
Supply Voltage: | 2.3V to 5.5V |
No of Pins: | 4 |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
770
USA:
770
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$1.69
15
$1.53
50
$1.46
250
$1.37
1,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
SMD-4
Mounting Method:
Surface Mount