text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A4513

KW CELNM2.TK-S3S7-5L06L0-2686-A-S-Z-ZKW

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
ams OSRAM Q65110A4513 - Technical Attributes
Attributes Table
Type: Ambient
Range: 475nm to 650nm
Wavelength: 555nm
Supply Voltage: 2.3V to 5.5V
No of Pins: 4
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,080.00
USD
Quantity
Unit Price
2,000+
$0.54
Product Variant Information section