text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP2-625

PLP2 Series Front Mount Low Profile Round Face .625 in Panel Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Date Code:
Product Specification Section
Bivar PLP2-625 - Technical Attributes
Attributes Table
Configuration: 1
Color: Clear
Mounting Method: Panel Mount
Features & Applications

The PLP2-625 is a front mount round face panel light pipe with 3 mm diameter round lens and 0.625 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.41
USD
Quantity
Unit Price
1
$0.405
75
$0.395
250
$0.385
750
$0.375
2,500+
$0.36