Manufacturer Part #
PLP2-625
PLP2 Series Front Mount Low Profile Round Face .625 in Panel Light Pipe
Product Specification Section
Bivar PLP2-625 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar PLP2-625 - Technical Attributes
Attributes Table
Configuration: | 1 |
Color: | Clear |
Mounting Method: | Panel Mount |
Features & Applications
The PLP2-625 is a front mount round face panel light pipe with 3 mm diameter round lens and 0.625 inch length.
Features:
- Material : Polycarbonate
- Compliant : 94V-0
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2
$0.455
80
$0.44
300
$0.42
800
$0.41
3,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2 per Bag
Mounting Method:
Panel Mount