text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP2-215

Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.215 Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Date Code: 2404
Product Specification Section
Bivar PLP2-215 - Technical Attributes
Attributes Table
Configuration: 1
Color: Clear
Mounting Method: Panel Mount
Features & Applications
The PLP2-215 is a Rigid, Panel Mount (Rear) Light Pipe Assembly with 3 mm Round Lens.

Features:

  • Color: Clear
  • Configuration: Single
  • Type: Rigid
  • Lens Style/Size: Round with Domed Top, 3 mm
Pricing Section
Global Stock:
14,900
Germany (Online Only):
14,900
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.186
150
$0.182
500
$0.178
1,500
$0.174
5,000+
$0.167