Manufacturer Part #
PLP2-215
Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.215 Light Pipe
Product Specification Section
Bivar PLP2-215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar PLP2-215 - Technical Attributes
Attributes Table
Configuration: | 1 |
Color: | Clear |
Mounting Method: | Panel Mount |
Features & Applications
The PLP2-215 is a Rigid, Panel Mount (Rear) Light Pipe Assembly with 3 mm Round Lens.
Features:
- Color: Clear
- Configuration: Single
- Type: Rigid
- Lens Style/Size: Round with Domed Top, 3 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.405
75
$0.395
250
$0.385
750
$0.375
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount