text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65111A3964

LG Q396-PS-35-0-20-R18

Product Specification Section
ams OSRAM Q65111A3964 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.40V
Forward (Drive) Current: 20mA
Intensity: 280mcd
Viewing Angle: 150°
Wavelength: 578nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Part Number Aliases: LG Q396-PS-35-0-20-R18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
32000
Multiple Of:
16000
Total
$848.00
USD
Quantity
Unit Price
16,000+
$0.0265