text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A7209

LW Q38G-Q1OO-3K6L-1-5-R18

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2346
Product Specification Section
ams OSRAM Q65110A7209 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.10V
Forward (Drive) Current: 5mA
Intensity: 71mcd
Viewing Angle: 150°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Part Number Aliases: LW Q38G-Q1OO-3K6L-1-5-R18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
672,000
Germany (Online Only):
672,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$120.80
USD
Quantity
Web Price
4,000
$0.0302
12,000
$0.029
20,000
$0.0285
40,000
$0.0279
80,000+
$0.0268