Manufacturer Part #
Q65110A7209
LW Q38G-Q1OO-3K6L-1-5-R18
Product Specification Section
ams OSRAM Q65110A7209 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65110A7209 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Diffused |
Forward Voltage: | 3.10V |
Forward (Drive) Current: | 5mA |
Intensity: | 71mcd |
Viewing Angle: | 150° |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Part Number Aliases: | LW Q38G-Q1OO-3K6L-1-5-R18 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000
$0.0568
8,000
$0.0553
12,000
$0.0545
16,000
$0.0539
20,000+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount