text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C281KGKT

Green 0603 130° Water Clear 35 mcd 2.4 V Surface Mount LED Chip

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-C281KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 30mA
Intensity: 35mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.35mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
3000
Total
$441.00
USD
Quantity
Unit Price
3,000
$0.0448
6,000
$0.0441
12,000
$0.0433
15,000
$0.0431
45,000+
$0.0417