text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C281KGKT

Green 0603 130° Water Clear 35 mcd 2.4 V Surface Mount LED Chip

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2337
Product Specification Section
LITEON LTST-C281KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 30mA
Intensity: 35mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.35mm x L  1mm x W  0.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
Germany (Online Only):
200,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.00
USD
Quantity
Unit Price
5,000
$0.0446
10,000
$0.0438
15,000
$0.0434
20,000
$0.0431
25,000+
$0.0421