text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PI55TBTPRPGPB

1 LED Discrete Serial (Shift Register) Red, Green, Blue 5050 RGB LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Date Code:
Product Specification Section
Inolux IN-PI55TBTPRPGPB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Forward Voltage: 2.2V/3.2V/3.2V
Forward (Drive) Current: 12mA
Intensity: 1000mcd/1700mcd/1000mcd
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +150°C
Dimension: H  1.6mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.171
150
$0.167
500
$0.164
1,500
$0.16
5,000+
$0.153