Manufacturer Part #
IN-PI55TBTPRPGPB
1 LED Discrete Serial (Shift Register) Red, Green, Blue 5050 RGB LED
Product Specification Section
Inolux IN-PI55TBTPRPGPB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-PI55TBTPRPGPB - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Forward Voltage: | 2.2V/3.2V/3.2V |
Forward (Drive) Current: | 12mA |
Intensity: | 1000mcd/1700mcd/1000mcd |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
Dimension: | H 1.6mm x L 5mm x W 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.156
2,000
$0.154
3,000
$0.153
4,000
$0.152
5,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount