Manufacturer Part #
IN-P55TATRGB
RGB 624nm Red, 520nm Green, 468nm 2V Red, 3.2V Green, 3.2V Blue J-Lead Blue LED
Product Specification Section
Inolux IN-P55TATRGB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-P55TATRGB - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Lens Type: | Clear |
Forward Voltage: | 1.6V/2.8V |
Forward (Drive) Current: | 20mA |
Intensity: | 900mcd/1800mcd/600mcd |
Viewing Angle: | 120° |
Wavelength: | 632nm/525nm/470nm |
Rated Power: | 60mW/95mW |
Operating Temp Range: | -40°C to +80°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | PLCC-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
1,000
$0.225
2,000
$0.22
3,000
$0.215
5,000
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
PLCC-6
Mounting Method:
Surface Mount