IN-P55TATRGB in Reel by Inolux | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-P55TATRGB

RGB 624nm Red, 520nm Green, 468nm 2V Red, 3.2V Green, 3.2V Blue J-Lead Blue LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Inolux IN-P55TATRGB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 1.6V/2.8V
Forward (Drive) Current: 20mA
Intensity: 900mcd/1800mcd/600mcd
Viewing Angle: 120°
Wavelength: 632nm/525nm/470nm
Rated Power: 60mW/95mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
Package Style:  PLCC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000+
$0.205
Product Variant Information section