
Manufacturer Part #
EOS-9BRSCRA-KL
Automotive 3.4×3.3×1.9 (max) PLCC6 0.5W Red 7500mcd
Product Specification Section
Excellence Optoelectronics Inc. EOS-9BRSCRA-KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Excellence Optoelectronics Inc. EOS-9BRSCRA-KL - Technical Attributes
Attributes Table
Color: | Red |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 140mA |
Intensity: | 7500000mcd |
Viewing Angle: | 120° |
Dimension: | H 1.9mm x L 3.4mm x W 3.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount