EOS-9BRSCRA-KL in Reel by Excellence Optoelectronics Inc. | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-9BRSCRA-KL

Automotive 3.4×3.3×1.9 (max) PLCC6 0.5W Red 7500mcd

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Excellence Optoelectronics Inc. EOS-9BRSCRA-KL - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2.1V
Forward (Drive) Current: 140mA
Intensity: 7500000mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.4mm x W  3.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1000
Total
$4,600.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
3,000+
$0.23