
Manufacturer Part #
EOS-8QRYCRA-AK
Automotive 3.5×2.8×3.4 (max) PLCC4 with lens (30 deg) Red 16000mcd
Product Specification Section
Excellence Optoelectronics Inc. EOS-8QRYCRA-AK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Excellence Optoelectronics Inc. EOS-8QRYCRA-AK - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 50mA |
Intensity: | 16000mcd |
Viewing Angle: | 30° |
Wavelength: | 623nm |
Operating Temp Range: | -40°C to +110°C |
Storage Temperature Range: | -40°C to +110°C |
Dimension: | H 3.4mm x L 3.5mm x W 2.8mm |
Package Style: | PLCC-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.167
2,000
$0.164
3,000
$0.163
4,000
$0.162
5,000+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount