EOS-8QRYCRA-AK in Reel by Excellence Optoelectronics Inc. | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-8QRYCRA-AK

Automotive 3.5×2.8×3.4 (max) PLCC4 with lens (30 deg) Red 16000mcd

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Excellence Optoelectronics Inc. EOS-8QRYCRA-AK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2.2V
Forward (Drive) Current: 50mA
Intensity: 16000mcd
Viewing Angle: 30°
Wavelength: 623nm
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
Dimension: H  3.4mm x L  3.5mm x W  2.8mm
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$2,440.00
USD
Quantity
Unit Price
2,000
$0.125
4,000
$0.124
6,000+
$0.122
Product Variant Information section