Manufacturer Part #
CUN6GB1A
UV CA3535 Series 3.5 x 3.5 x 2.5mm 62degrees 3.7V 365nm Flux 1400mW UV LED
Product Specification Section
Seoul Viosys CUN6GB1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Viosys CUN6GB1A - Technical Attributes
Attributes Table
Color: | Clear |
Forward Voltage: | 3.7V |
Forward (Drive) Current: | 1400mA |
Viewing Angle: | 62° |
Rated Power: | 1400mW |
Operating Temp Range: | -10°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$4.78
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount