text.skipToContent text.skipToNavigation

Manufacturer Part #

CUN6GB1A

UV CA3535 Series 3.5 x 3.5 x 2.5mm 62degrees 3.7V 365nm Flux 1400mW UV LED

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Date Code: 2445
Product Specification Section
Seoul Viosys CUN6GB1A - Technical Attributes
Attributes Table
Color: Clear
Forward Voltage: 3.7V
Forward (Drive) Current: 1400mA
Viewing Angle: 62°
Rated Power: 1400mW
Operating Temp Range: -10°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
Germany (Online Only):
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.07
USD
Quantity
Unit Price
1+
$8.07