text.skipToContent text.skipToNavigation

Manufacturer Part #

APG0603SEC-TT

Orange 0201 140° 150 mcd Clear 2.01 V Surface Mount Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code:
Product Specification Section
Kingbright APG0603SEC-TT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.01V
Forward (Drive) Current: 10mA
Intensity: 150mcd
Viewing Angle: 140°
Wavelength: 605nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Web Price
1
$0.112
300
$0.108
750
$0.104
2,000
$0.0997
4,000+
$0.0921