Manufacturer Part #
APG0603SEC-TT
Orange 0201 140° 150 mcd Clear 2.01 V Surface Mount Chip LED Lamp
Product Specification Section
Kingbright APG0603SEC-TT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APG0603SEC-TT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Orange |
Lens Type: | Clear |
Forward Voltage: | 2.01V |
Forward (Drive) Current: | 10mA |
Intensity: | 150mcd |
Viewing Angle: | 140° |
Wavelength: | 605nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0201 (0603 Metric) |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000
$0.0966
8,000+
$0.0921
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount