APBD3224SURKCGKC-F01 in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APBD3224SURKCGKC-F01

Red/Green 3.2 x 2.4 mm 20° Water Clear 1300 / 300 mcd SMT LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APBD3224SURKCGKC-F01 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.95V/2.1V
Forward (Drive) Current: 20mA
Intensity: 1300mcd/280mcd
Viewing Angle: 20°
Wavelength: 645nm/574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
1,500
$0.108
3,000
$0.106
4,500
$0.105
7,500+
$0.103