Manufacturer Part #
598-8410-207CF
598 Series Red/Green 0606 140° 60/40 mcd 2 V Rectangular Surface Mount LED
Product Specification Section
Dialight 598-8410-207CF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 598-8410-207CF - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Green |
Forward Voltage: | 2V/2V |
Forward (Drive) Current: | 20mA |
Intensity: | 60mcd/40mcd |
Viewing Angle: | 140° |
Rated Power: | 48mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 0.7mm x L 1.6mm x W 1.6mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
4,000
$0.106
8,000
$0.103
12,000
$0.102
16,000
$0.10
20,000+
$0.097
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount