598-8410-207CF in Reel by Dialight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8410-207CF

598 Series Red/Green 0606 140° 60/40 mcd 2 V Rectangular Surface Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Dialight 598-8410-207CF - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Forward Voltage: 2V/2V
Forward (Drive) Current: 20mA
Intensity: 60mcd/40mcd
Viewing Angle: 140°
Rated Power: 48mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128,000
USA:
128,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.20
USD
Quantity
Unit Price
4,000+
$0.0953
Product Variant Information section