Manufacturer Part #
VOMA618A-X001T
1 Channel 3750 Vrms 1 Output Surface Mount Optoisolator Transistor - SOP-4
Product Specification Section
Vishay VOMA618A-X001T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOMA618A-X001T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
Average Forward Current-Max: | 20mA |
Power Dissipation: | 150mW |
Output Type: | Transister |
Operating Temp-Max: | 110°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount