text.skipToContent text.skipToNavigation

Manufacturer Part #

VOMA618A-X001T

1 Channel 3750 Vrms 1 Output Surface Mount Optoisolator Transistor - SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Vishay VOMA618A-X001T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Average Forward Current-Max: 20mA
Power Dissipation: 150mW
Output Type: Transister
Operating Temp-Max: 110°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23
Germany (Online Only):
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.05
USD
Quantity
Unit Price
1
$2.05
15
$1.86
50
$1.78
250
$1.67
1,000+
$1.57
Product Variant Information section