text.skipToContent text.skipToNavigation

Manufacturer Part #

STISO621TR

Digital Isolators Dual channel digital isolator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STISO621TR - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 0.4V
Directional: Uni-Directional
Data Rate: 100Mbps
Propagation Delay: 42ns
Operating Temp-Max: 125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.98
USD
Quantity
Web Price
1
$0.98
40
$0.935
150
$0.895
500
$0.86
2,000+
$0.785