STISO621TR in Reel by STMicroelectronics | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STISO621TR

Digital Isolators Dual channel digital isolator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STISO621TR - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 0.4V
Directional: Uni-Directional
Data Rate: 100Mbps
Propagation Delay: 42ns
Operating Temp-Max: 125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,912.50
USD
Quantity
Unit Price
2,500+
$0.765
Product Variant Information section