Manufacturer Part #
RV1S2281ACCSP-10YV#SC0
OPERATING AMBIENT TEMPERATURE 115°C, 4-PIN SSOP WITH 8.2mm CREEPAGE DISTANCE
Product Specification Section
Renesas RV1S2281ACCSP-10YV#SC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Bulk Packaging Change
01/10/2023 Details and Download
Bulk Packaging Change
12/16/2022 Details and Download
Part Status:
Active
Active
Renesas RV1S2281ACCSP-10YV#SC0 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
Forward Voltage: | 1.15V |
Average Forward Current-Max: | 30mA |
Output Type: | Transistor |
Operating Temp-Max: | 115°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$0.90
100
$0.87
400
$0.845
1,000
$0.83
2,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
20 per
Package Style:
SOP-4
Mounting Method:
Surface Mount