text.skipToContent text.skipToNavigation

Manufacturer Part #

RV1S2281ACCSP-10YV#SC0

OPERATING AMBIENT TEMPERATURE 115°C, 4-PIN SSOP WITH 8.2mm CREEPAGE DISTANCE

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas RV1S2281ACCSP-10YV#SC0 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Forward Voltage: 1.15V
Average Forward Current-Max: 30mA
Output Type: Transistor
Operating Temp-Max: 115°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.64
USD
Quantity
Unit Price
1
$0.635
40
$0.62
150
$0.60
400
$0.59
1,500+
$0.56