text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3083M

DIP6 Through Hole 1 Channel 800 V 4170 Vrms Zero Cross Phototriac Optoisolator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2213
Product Specification Section
onsemi MOC3083M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 800V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The MOC3081M, MOC3082M and MOC3083M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver
 
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.28
USD
Quantity
Unit Price
1
$0.28
125
$0.27
400
$0.265
1,500
$0.26
5,000+
$0.25