Manufacturer Part #
MOC3083M
DIP6 Through Hole 1 Channel 800 V 4170 Vrms Zero Cross Phototriac Optoisolator
Product Specification Section
onsemi MOC3083M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC3083M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Off-State Voltage [Vdrm]: | 800V |
Operating Temp-Max: | 85°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Features & Applications
The MOC3081M, MOC3082M and MOC3083M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.
Pricing Section
Global Stock:
42,900
USA:
38,000
Germany (Online Only):
4,900
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.27
250
$0.26
1,250
$0.255
2,500
$0.25
7,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole