text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3063M

DIP6 Through Hole 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Optocoupler

Product Specification Section
onsemi MOC3063M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The MOC306X-M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Pricing Section
Global Stock:
5,471
USA:
5,471
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.35
USD
Quantity
Unit Price
1
$0.35
100
$0.34
300
$0.335
1,250
$0.325
4,000+
$0.31