Manufacturer Part #
MOC3063M
DIP6 Through Hole 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Optocoupler
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
Date Code: | 2403 |
Product Specification Section
onsemi MOC3063M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC3063M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Off-State Voltage [Vdrm]: | 600V |
Operating Temp-Max: | 85°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Features & Applications
The MOC306X-M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.35
100
$0.34
300
$0.335
1,250
$0.325
4,000+
$0.31
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.35 / Stock: 5,471 Qty: 1+$0.35 Stock: 5,471
- Tube Qty: 2,250+ / Unit Price: $0.34 / Stock: 0 Qty: 50+$0.34 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $0.34 / Stock: 53,000 Qty: 50+$0.34 Stock: 53,000
- TubeSelected Variant Qty: 1+ / Unit Price: $0.35 / Stock: 3,000 Qty: 1+$0.35 Stock: 3,000
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole