text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT6

DIP8 Through Hole Dual Channel 30 V 5000 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
onsemi MCT6 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The MCT6 optocoupler have two channels for density application. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Features:

  • Two isolated channels per package
  • Two packages fit into a 16 lead DIP socket
  • Choice of 3 current transfer ratios
  • Underwriters Laboratory (U.L.) recognized File E90700
  • VDE approved for IEC60747-5-2
Pricing Section
Global Stock:
4,167
USA:
4,167
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
150
$0.21
500
$0.205
2,000
$0.20
7,500+
$0.193
Product Variant Information section