Manufacturer Part #
MCT6
DIP8 Through Hole Dual Channel 30 V 5000 Vrms Phototransistor Optocoupler
Product Specification Section
onsemi MCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MCT6 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 30V |
CTR-Min: | 20% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The MCT6 optocoupler have two channels for density application. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.
Features:
- Two isolated channels per package
- Two packages fit into a 16 lead DIP socket
- Choice of 3 current transfer ratios
- Underwriters Laboratory (U.L.) recognized File E90700
- VDE approved for IEC60747-5-2
Pricing Section
Global Stock:
53,000
USA:
7,000
Germany (Online Only):
46,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.205
4,000
$0.20
5,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole