Manufacturer Part #
LTV-814S-TA1
LTV Series Single Channel 35 V 5000 Vrms Surface Mount Photocoupler - SDIP-4
| |||||||||||
| |||||||||||
Mfr. Name: | LITEON | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
LITEON LTV-814S-TA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTV-814S-TA1 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 35V |
CTR-Min: | 20% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The LTV-354T is a single channel SMT 35 V 3750 Vrms Transistor Output Optocoupler available in Dip-4 Package.It has an operating temperature ranging between -30 to 100°C.
Features:
- AC input response
- High input-output isolation voltage (Viso = 5,000 Vrms)
- Low collector dark current ( ICEO : Max. 10-7 A at Vce=20 V)
- Current transfer ratio ( CTR : Min. 20 % at IF = ±1 mA, Vce = 5 V)
- Dual-in-line package
- Wide lead spacing package
- Surface mounting package
- Safety approval : UL, TUV, CSA, FIMKO, NEMKO, DEMKO, SEMKO, VDE approved
- ROHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000
$0.144
3,000
$0.14
5,000
$0.138
15,000
$0.134
25,000+
$0.13
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $0.144 / Stock: 0 Qty: 1,000+$0.144 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.144 / Stock: 99,000 Qty: 1,000+$0.144 Stock: 99,000
- ReelSelected Variant Qty: 4,000+ / Web Price: $0.144 / Stock: 0 Qty: 1,000+$0.144 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.144 / Stock: 39,000 Qty: 1,000+$0.144 Stock: 39,000
- Reel Qty: 4,000+ / Web Price: $0.144 / Stock: 0 Qty: 1,000+$0.144 Stock: 0
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount