Manufacturer Part #
IS357A
IS357 Series Single Channel 3750 Vrms 80 % CTR Phototransistor Optocoupler-DIP-4
Product Specification Section
Isocom Components IS357A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components IS357A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 150mW |
CTR-Min: | 50% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
3 Weeks
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
12,000
$0.107
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DIP-4
Mounting Method:
Through Hole