IS181C in Reel by Isocom Components | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IS181C

DC-IN 1-CH Transistor DC-OUT 4-Pin T/R

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components IS181C - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 200%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications
The IS181C is an optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistors in space efficient dual in line plastic packages. Operating temperature ranges between -55 to 100°C.

Features:

  • Marked as FPT2.
  • Current Transfer Ratio MIN. 50%
  • Isolation Voltage (3.75kVRMS ,5.3kVPK )
  • All electrical parameters 100% tested
  • Drop in replacement for Toshiba TLP181

Applications:

  • Computer terminals
  • Industrial systems controllers
  • Measuring instruments
  • Signal transmission between systems of different potentials and impedances ???
 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,404.00
USD
Quantity
Unit Price
3,000
$0.159
6,000
$0.157
9,000
$0.156
12,000
$0.155
15,000+
$0.153
Product Variant Information section