Manufacturer Part #
FODM124R2
MFP4 SMT 3750 Vrms Mini-Flat Package Transistor Output Optocoupler
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:MFP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi FODM124R2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FODM124R2 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
CTR-Min: | 100% |
Operating Temp-Max: | 110°C |
Package Style: | MFP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The FODM124R2 is a Single Channel 80 V 3750 Vrms Transistor Output Optocouplers. It consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin min-flat package. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation
Features:
- Compact 4-pin surface mount package
- More than 5mm creepage/clearance
- Current Transfer ratio in selected groups DC Input
- Available in tape and reel quantities of 2500
- Applicable to Infrared Ray reflow (260°C max, 10 seconds)
- C-UL, UL and VDE* certifications
Applications:
- Digital logic inputs
- Microprocessor inputs
- Power supply monitor
- Twisted pair line receiver
- Telephone line receiver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000
$0.198
12,500+
$0.195
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.205 / Stock: 0 Qty: 2,500+$0.205 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.205 / Stock: 12,500 Qty: 2,500+$0.205 Stock: 12,500
- Reel Qty: 2,500+ / Unit Price: $0.205 / Stock: 25,000 Qty: 2,500+$0.205 Stock: 25,000
- Reel Qty: 2,500+ / Unit Price: $0.181 / Stock: 27,500 Qty: 2,500+$0.181 Stock: 27,500
Package Qty:
2500 per Reel
Package Style:
MFP-4
Mounting Method:
Surface Mount