text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM124R2

MFP4 SMT 3750 Vrms Mini-Flat Package Transistor Output Optocoupler

Product Specification Section
onsemi FODM124R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Features & Applications

The FODM124R2 is a Single Channel 80 V 3750 Vrms Transistor Output Optocouplers. It consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin min-flat package. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation

Features:

  • Compact 4-pin surface mount package
  • More than 5mm creepage/clearance 
  • Current Transfer ratio in selected groups DC Input
  • Available in tape and reel quantities of 2500
  • Applicable to Infrared Ray reflow (260°C max, 10 seconds)
  • C-UL, UL and VDE* certifications

Applications:

  • Digital logic inputs
  • Microprocessor inputs
  • Power supply monitor
  • Twisted pair line receiver
  • Telephone line receiver
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000
$0.198
12,500+
$0.195