text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHG6210

TSHG621 Series 880 nm 1.8 V 100 mA 10° 2 Terminal Through Hole Infrared Emitter

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSHG6210 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±10°
Intensity: 230mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
4,000+
$0.37
Product Variant Information section