Manufacturer Part #
TSHG6210
TSHG621 Series 880 nm 1.8 V 100 mA 10° 2 Terminal Through Hole Infrared Emitter
Product Specification Section
Vishay TSHG6210 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay TSHG6210 - Technical Attributes
Attributes Table
Wavelength: | 850nm |
Angle of Half Intensity: | ±10° |
Intensity: | 230mW/sr |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.5V |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0959
8,000
$0.0943
12,000
$0.0933
16,000
$0.0927
20,000+
$0.0906
Product Variant Information section
Available Packaging
Package Qty:
4000 per Box
Package Style:
T-1 3/4
Mounting Method:
Through Hole