text.skipToContent text.skipToNavigation

Manufacturer Part #

LTE-4208

LTE-4208 Series 20° Transparent 940 nm 50 mA IR Emitter Through Hole -T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTE-4208 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: 20°
Intensity: 9.72mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.2V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The LTE-4208 is a 20° viewing angle, 940 nm wavelength 60 mA Infrared Emitter available in Through Hole T-1 3/4 Package.

Features:

  • Selected to specific on-line Intensity and Radiant Intensity Ranges
  • Low cost miniature plastic end looking Package
  • Mechanically and Spectrally matched to the LTR-4208 Series of Phototransistor
  • Clear Transparent Color Package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$206.00
USD
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
3,000
$0.102
4,000
$0.101
5,000+
$0.0986
Product Variant Information section