text.skipToContent text.skipToNavigation

Manufacturer Part #

OPF372A

850 nm 100 mA 10 ns Fiber Optic Transmitter in ST Receptacle

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPF372A - Technical Attributes
Attributes Table
Connector Type: ST
Operating Wavelength-Nom: 850nm
Forward Voltage: 1.8V to 2.2V
Forward Current[If]: 100mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
25
Total
$2,289.00
USD
Quantity
Unit Price
25+
$22.89
Product Variant Information section