
Manufacturer Part #
JST01TMAC1CY5GE3
SFP+ Optical Transceiver DWDM Tunable, 50 GHz C-band 80 km
Product Specification Section
Lumentum JST01TMAC1CY5GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.5.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumentum JST01TMAC1CY5GE3 - Technical Attributes
Attributes Table
Data Rate-Max: | 11.3GBd |
Temperature: | -5°C to +70°C |
Operating Wavelength-Nom: | 1550nm |
Connector Type: | LC |
Supply Voltage-Nom: | 3.135V to 3.465V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$1,664.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Box