Manufacturer Part #
R9A07G043F00GBG#AC0
RZ/G Series 128 kB RAM 1 GHz 2.97 to 3.63 V 64-Bit Microprocessor - LFBGA-266
Product Specification Section
Renesas R9A07G043F00GBG#AC0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Renesas R9A07G043F00GBG#AC0 - Technical Attributes
Attributes Table
Family Name: | RZ |
Core Processor: | AndesCore™ AX45MP |
RAM Size: | 128kB |
Data Bus Width: | 64b |
InterfaceType / Connectivity: | CAN/SD/USB |
Clock Frequency-Max: | 1000MHz |
Number Of Timers: | 16 |
Supply Voltage: | 2.97V to 3.63V |
Supply Current: | 4060mA |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 266 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$8.23
4
$8.12
15
$8.01
30
$7.96
75+
$7.84
Product Variant Information section
Available Packaging
Package Qty:
176 per Tray
Mounting Method:
Surface Mount